Part Details for PWR14F6041TEU by Cal-Chip Electronics
Overview of PWR14F6041TEU by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR14F6041TEU
PWR14F6041TEU CAD Models
PWR14F6041TEU Part Data Attributes
|
PWR14F6041TEU
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
PWR14F6041TEU
Cal-Chip Electronics
Fixed Resistor, 0.5W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for PWR14F6041TEU
This table gives cross-reference parts and alternative options found for PWR14F6041TEU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR14F6041TEU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT126041FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | PWR14F6041TEU vs RTT126041FP4 |
RK73H2ERTTD6041F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | PWR14F6041TEU vs RK73H2ERTTD6041F |
CR35-6041FB | Fixed Resistor, 0.5W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | PWR14F6041TEU vs CR35-6041FB |
AC1210FR-106K04L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | PWR14F6041TEU vs AC1210FR-106K04L |
CAR14F6041CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | PWR14F6041TEU vs CAR14F6041CT |
ESR25JZPF6041 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | PWR14F6041TEU vs ESR25JZPF6041 |
RTT126041FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | PWR14F6041TEU vs RTT126041FP3 |
MR10X6041FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | PWR14F6041TEU vs MR10X6041FGL |
CR-10FPA--6K04 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | PWR14F6041TEU vs CR-10FPA--6K04 |
ERJ14NF6041U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 6040ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | PWR14F6041TEU vs ERJ14NF6041U |