There are no models available for this part yet.
Overview of CRCW121061R9FKTA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for CRCW121061R9FKTA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04H7208
|
Newark | Resistor, Thick Film, 61.9 Ohm, 330Mw, 1%, Resistance:61.9Ohm, Resistance Tolerance:± 1%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW121061R9FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1090 | Buy Now | |
DISTI #
CRCW121061R9FKTA
|
Avnet Americas | CRCW1210 61.9 1% 100 RT1 - Tape and Reel (Alt: CRCW121061R9FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0548 | Buy Now | |
DISTI #
71-CRCW1210-61.9
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 61.9ohms 1% RoHS: Not Compliant | 0 |
|
$0.0750 / $0.3900 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0594 | Buy Now | ||
Bristol Electronics | Min Qty: 27 | 5000 |
|
$0.0375 / $0.1875 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.33 W, 1 %, 100 ppm, 61.9 ohm, SURFACE MOUNT, 1210 | 4000 |
|
$0.0500 / $0.2500 | Buy Now | ||
Quest Components | RESISTOR, METAL GLAZE/THICK FILM, 0.33 W, 1 %, 100 ppm, 61.9 ohm, SURFACE MOUNT, 1210 | 4000 |
|
$0.0802 / $0.4010 | Buy Now | ||
DISTI #
CRCW121061R9FKTA
|
TTI | Thick Film Resistors - SMD 1/2watt 61.9ohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0730 | Buy Now |
CAD Models for CRCW121061R9FKTA by Vishay Intertechnologies
Part Data Attributes for CRCW121061R9FKTA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
61.9 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CRCW121061R9FKTA
This table gives cross-reference parts and alternative options found for CRCW121061R9FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121061R9FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTED61R9F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121061R9FKTA vs RK73H2ERTTED61R9F |
RCA121061R9FKEBAP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | CRCW121061R9FKTA vs RCA121061R9FKEBAP |
TSR4GF61R9V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | CRCW121061R9FKTA vs TSR4GF61R9V |
MCR25JZHF61R9 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ROHM Semiconductor | CRCW121061R9FKTA vs MCR25JZHF61R9 |
RK73H2ERTTD61R9F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW121061R9FKTA vs RK73H2ERTTD61R9F |
RK73H2ERTTEB61R9F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW121061R9FKTA vs RK73H2ERTTEB61R9F |
RTT1261R9FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRCW121061R9FKTA vs RTT1261R9FP4 |
CRB32TR61R9F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | CRCW121061R9FKTA vs CRB32TR61R9F |
CLF121061R91%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW121061R9FKTA vs CLF121061R91%100PPM/KNS |
RK73H2ETTEB61R9F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW121061R9FKTA vs RK73H2ETTEB61R9F |