Part Details for RK73H2ERTTEB61R9F by KOA Speer Electronics Inc
Overview of RK73H2ERTTEB61R9F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2ERTTEB61R9F
RK73H2ERTTEB61R9F CAD Models
RK73H2ERTTEB61R9F Part Data Attributes
|
RK73H2ERTTEB61R9F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2ERTTEB61R9F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 61.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2ERTTEB61R9F
This table gives cross-reference parts and alternative options found for RK73H2ERTTEB61R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2ERTTEB61R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR25JZHF61R9 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ROHM Semiconductor | RK73H2ERTTEB61R9F vs MCR25JZHF61R9 |
RTT1261R9FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RK73H2ERTTEB61R9F vs RTT1261R9FTP |
CRCW121061R9FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RK73H2ERTTEB61R9F vs CRCW121061R9FKEA |
CR-10FP7--61R9 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RK73H2ERTTEB61R9F vs CR-10FP7--61R9 |
RK73H2ERTTD61R9F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2ERTTEB61R9F vs RK73H2ERTTD61R9F |
RM13FTN61R9 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H2ERTTEB61R9F vs RM13FTN61R9 |
1210W2F619JT5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H2ERTTEB61R9F vs 1210W2F619JT5E |
RK73H2ERTTED61R9F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RK73H2ERTTEB61R9F vs RK73H2ERTTED61R9F |
RMC1/4K61R9FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2ERTTEB61R9F vs RMC1/4K61R9FB |
RCA121061R9FKEBAP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 61.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Vishay Intertechnologies | RK73H2ERTTEB61R9F vs RCA121061R9FKEBAP |