There are no models available for this part yet.
Overview of CRCW12103K60FKTA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for CRCW12103K60FKTA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04H7117
|
Newark | Resistor, Thick Film, 3.6Kohm, 330Mw, 1%, Resistance:3.6Kohm, Resistance Tolerance:± 1%, Power Rating:333.3Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW12103K60FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1090 | Buy Now | |
DISTI #
CRCW12103K60FKTA
|
Avnet Americas | CRCW1210 3.6K 1% 100 RT1 - Tape and Reel (Alt: CRCW12103K60FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1019 | Buy Now | |
DISTI #
71-CRCW1210-3.6K
|
Mouser Electronics | Thick Film Resistors - SMD 1/2watt 3.6Kohms 1% RoHS: Not Compliant | 0 |
|
$0.0530 / $0.3900 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.0594 | Buy Now |
CAD Models for CRCW12103K60FKTA by Vishay Intertechnologies
Part Data Attributes for CRCW12103K60FKTA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
12 Weeks
|
Additional Feature
|
RATED AC VOLTAGE (V): 200
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
3.2 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.5 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
3600 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for CRCW12103K60FKTA
This table gives cross-reference parts and alternative options found for CRCW12103K60FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12103K60FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT123601FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRCW12103K60FKTA vs RTT123601FTP |
RTT123601FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRCW12103K60FKTA vs RTT123601FP3 |
239073553602L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW12103K60FKTA vs 239073553602L |
PWR13FTEU3601 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRCW12103K60FKTA vs PWR13FTEU3601 |
RM13FTN3601 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | TA-I Technology Co Ltd | CRCW12103K60FKTA vs RM13FTN3601 |
RMSW35K362FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | CRCW12103K60FKTA vs RMSW35K362FB |
239073533602L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW12103K60FKTA vs 239073533602L |
RPC1210FT3K60 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW12103K60FKTA vs RPC1210FT3K60 |
CRGCQ1210F3K6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | CRCW12103K60FKTA vs CRGCQ1210F3K6 |
RC1210FR-073K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CRCW12103K60FKTA vs RC1210FR-073K6L |