Part Details for 239073553602L by YAGEO Corporation
Overview of 239073553602L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 239073553602L
239073553602L CAD Models
239073553602L Part Data Attributes
|
239073553602L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
239073553602L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for 239073553602L
This table gives cross-reference parts and alternative options found for 239073553602L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 239073553602L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1210FR-133K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239073553602L vs SR1210FR-133K6L |
CRM1210AFX-3601ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | 239073553602L vs CRM1210AFX-3601ELF |
FPS12FW-3601 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | 239073553602L vs FPS12FW-3601 |
RMSW35K362FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | 239073553602L vs RMSW35K362FB |
MCR25JZHF3601 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | ROHM Semiconductor | 239073553602L vs MCR25JZHF3601 |
RK73H2ELTE3601F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | 239073553602L vs RK73H2ELTE3601F |
RK73H2ELBK3601F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | 239073553602L vs RK73H2ELBK3601F |
RK73H2ERTTD3601F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | 239073553602L vs RK73H2ERTTD3601F |
AC1210FR-103K6L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | 239073553602L vs AC1210FR-103K6L |
RTT123601FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | 239073553602L vs RTT123601FP4 |