Part Details for CRCW121010090R91%RT6 by Vishay Intertechnologies
Overview of CRCW121010090R91%RT6 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW121010090R91%RT6
CRCW121010090R91%RT6 CAD Models
CRCW121010090R91%RT6 Part Data Attributes
|
CRCW121010090R91%RT6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW121010090R91%RT6
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | AEC-Q200 | |
Resistance | 90.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW121010090R91%RT6
This table gives cross-reference parts and alternative options found for CRCW121010090R91%RT6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW121010090R91%RT6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT1290R9FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CRCW121010090R91%RT6 vs RTT1290R9FTP |
RK73H2ERTBK90R9F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CRCW121010090R91%RT6 vs RK73H2ERTBK90R9F |
MR10X90R9FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | CRCW121010090R91%RT6 vs MR10X90R9FGL |
CLF121090R91%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CRCW121010090R91%RT6 vs CLF121090R91%100PPM/KKB16 |
CR3590R9FV | Fixed Resistor, 0.25W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CRCW121010090R91%RT6 vs CR3590R9FV |
RC1210FK-0790R9L | Fixed Resistor, | YAGEO Corporation | CRCW121010090R91%RT6 vs RC1210FK-0790R9L |
RK73H2ELBK90R9F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CRCW121010090R91%RT6 vs RK73H2ELBK90R9F |
ERJU14F90R9U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | CRCW121010090R91%RT6 vs ERJU14F90R9U |
PWR13FTEU90R9 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | CRCW121010090R91%RT6 vs PWR13FTEU90R9 |
NRCW25F90R9TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CRCW121010090R91%RT6 vs NRCW25F90R9TRF |