Part Details for NRCW25F90R9TRF by NIC Components Corp
Overview of NRCW25F90R9TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRCW25F90R9TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0287 | Buy Now |
Part Details for NRCW25F90R9TRF
NRCW25F90R9TRF CAD Models
NRCW25F90R9TRF Part Data Attributes
|
NRCW25F90R9TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRCW25F90R9TRF
NIC Components Corp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 90.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NRCW25F90R9TRF
This table gives cross-reference parts and alternative options found for NRCW25F90R9TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRCW25F90R9TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTE90R9F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NRCW25F90R9TRF vs RK73H2ETTE90R9F |
RK73H2EXTDD90R9F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | NRCW25F90R9TRF vs RK73H2EXTDD90R9F |
RK73H2ERTTDB90R9F | RES,SMT,THICK FILM,90.9 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | NRCW25F90R9TRF vs RK73H2ERTTDB90R9F |
CR1210-2W-90R9FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | NRCW25F90R9TRF vs CR1210-2W-90R9FSNT |
CRCW121010090R91%RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Vishay Intertechnologies | NRCW25F90R9TRF vs CRCW121010090R91%RT6 |
RK73H2EXTE90R9F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | NRCW25F90R9TRF vs RK73H2EXTE90R9F |
CR-10FPF--90R9 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NRCW25F90R9TRF vs CR-10FPF--90R9 |
WF10P90R9FTL | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 90.9ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRCW25F90R9TRF vs WF10P90R9FTL |
RMCF1210FT90R9 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | NRCW25F90R9TRF vs RMCF1210FT90R9 |
CRCW121090R9FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 90.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | NRCW25F90R9TRF vs CRCW121090R9FKTA |