Part Details for CRCW120654K9FKEAC by Vishay Intertechnologies
Overview of CRCW120654K9FKEAC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW120654K9FKEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC6408
|
Newark | D25/Crcw1206-C 100 54K9 1% Et1 E3 Rohs Compliant: Yes |Vishay CRCW120654K9FKEAC Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 | Buy Now |
DISTI #
CRCW120654K9FKEAC
|
Avnet Americas | CRCW Thick Film Commodity Chip Resistor 1206 Size 54.9K Ohm 1% 0.25 W 100 ppm/K 2-Pin SMD Paper T/R - Tape and Reel (Alt: CRCW120654K9FKEAC) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 / $0.0062 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 5000 Lead time: 26 Weeks | 0 |
|
$0.0050 | Buy Now |
Part Details for CRCW120654K9FKEAC
CRCW120654K9FKEAC CAD Models
CRCW120654K9FKEAC Part Data Attributes
|
CRCW120654K9FKEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW120654K9FKEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | RATED AC VOLTAGE (V) : 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW120654K9FKEAC
This table gives cross-reference parts and alternative options found for CRCW120654K9FKEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW120654K9FKEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206FR-1054K9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CRCW120654K9FKEAC vs AC1206FR-1054K9L |
9C12063A5492FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW120654K9FKEAC vs 9C12063A5492FKHFT |
NMCR1206FT54K9 | RES,SMT,THICK FILM,54.9K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | CRCW120654K9FKEAC vs NMCR1206FT54K9 |
AR1206FR-0754K9 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW120654K9FKEAC vs AR1206FR-0754K9 |
RCM3216F5492CS | Fixed Resistor, | Samsung Electro-Mechanics | CRCW120654K9FKEAC vs RCM3216F5492CS |
NMCT1206FT54K9 | RESISTOR, 0.25W, 1%, 100ppm, 54900ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW120654K9FKEAC vs NMCT1206FT54K9 |
FCF06FV-5492-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW120654K9FKEAC vs FCF06FV-5492-W |
RK73H2BXTE5492F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW120654K9FKEAC vs RK73H2BXTE5492F |
RK73H2BRTBK5492F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CRCW120654K9FKEAC vs RK73H2BRTBK5492F |
WR12X5492FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CRCW120654K9FKEAC vs WR12X5492FT |