Part Details for NMCR1206FT54K9 by SEI Stackpole Electronics Inc
Overview of NMCR1206FT54K9 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR1206FT54K9
NMCR1206FT54K9 CAD Models
NMCR1206FT54K9 Part Data Attributes
|
NMCR1206FT54K9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR1206FT54K9
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,54.9K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 54900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR1206FT54K9
This table gives cross-reference parts and alternative options found for NMCR1206FT54K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR1206FT54K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC1206FR-1054K9L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | NMCR1206FT54K9 vs AC1206FR-1054K9L |
9C12063A5492FKHFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | NMCR1206FT54K9 vs 9C12063A5492FKHFT |
WCR-WCR1206LF-5492-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 54900ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | NMCR1206FT54K9 vs WCR-WCR1206LF-5492-F-P-LT |
1206S4F5492C3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NMCR1206FT54K9 vs 1206S4F5492C3 |
ERJP08E5492V | RES,SMT,THICK FILM,54.9K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Panasonic Electronic Components | NMCR1206FT54K9 vs ERJP08E5492V |
MC1206-5492-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 54900ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | NMCR1206FT54K9 vs MC1206-5492-FT |
WR12X5492FTLJ | Fixed Resistor, 0.25W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCR1206FT54K9 vs WR12X5492FTLJ |
WR12X5492FTR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NMCR1206FT54K9 vs WR12X5492FTR |
CRCW120654K9FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 54900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE | Vishay Intertechnologies | NMCR1206FT54K9 vs CRCW120654K9FKTA |
NMCR1206FG54K9 | RES,SMT,THICK FILM,54.9K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | NMCR1206FT54K9 vs NMCR1206FG54K9 |