Part Details for CRCW1206-P5037430.25%RT1 by Vishay Intertechnologies
Overview of CRCW1206-P5037430.25%RT1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW1206-P5037430.25%RT1
CRCW1206-P5037430.25%RT1 CAD Models
CRCW1206-P5037430.25%RT1 Part Data Attributes
|
CRCW1206-P5037430.25%RT1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW1206-P5037430.25%RT1
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 374000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for CRCW1206-P5037430.25%RT1
This table gives cross-reference parts and alternative options found for CRCW1206-P5037430.25%RT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW1206-P5037430.25%RT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCF06CY3743P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW1206-P5037430.25%RT1 vs FCF06CY3743P |
FCF06CW-3743PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CRCW1206-P5037430.25%RT1 vs FCF06CW-3743PW |
CR-06CEF--374K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW1206-P5037430.25%RT1 vs CR-06CEF--374K |
RK73G2BLTED3743C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW1206-P5037430.25%RT1 vs RK73G2BLTED3743C |
RK73G2BRTTED3743C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW1206-P5037430.25%RT1 vs RK73G2BRTTED3743C |
CR-06CEB--374K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | CRCW1206-P5037430.25%RT1 vs CR-06CEB--374K |
RK73G2BTTD3743C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW1206-P5037430.25%RT1 vs RK73G2BTTD3743C |
RK73G2BRTTD3743C | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CRCW1206-P5037430.25%RT1 vs RK73G2BRTTD3743C |
CR1206TC50V374K+-0.25% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | CRCW1206-P5037430.25%RT1 vs CR1206TC50V374K+-0.25% |
CR1206TTC50V374K+-0.25% | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | CRCW1206-P5037430.25%RT1 vs CR1206TTC50V374K+-0.25% |