CR1206TTC50V374K+-0.25%
Precision Resistive Products Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,

Overview of CR1206TTC50V374K+-0.25% by Precision Resistive Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CR1206TTC50V374K+-0.25% by Precision Resistive Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR1206TTC50V374K+-0.25% by Precision Resistive Products Inc

CR1206TTC50V374K+-0.25%
Precision Resistive Products Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR
Rated Power Dissipation (P)
0.25 W
Resistance
374000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Tolerance
0.25%
Working Voltage
200 V
Want to compare parts?
  1. CR1206TTC50V374K+-0.25%
    Precision Resistive Products Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
    VS

Alternate Parts for CR1206TTC50V374K+-0.25%

This table gives cross-reference parts and alternative options found for CR1206TTC50V374K+-0.25%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR1206TTC50V374K+-0.25%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FCF06CY3743P Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CR1206TTC50V374K+-0.25% vs FCF06CY3743P
FCF06CW-3743PW Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Prosperity Dielectrics Co Ltd CR1206TTC50V374K+-0.25% vs FCF06CW-3743PW
CR-06CEF--374K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CR1206TTC50V374K+-0.25% vs CR-06CEF--374K
RK73G2BLTED3743C Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CR1206TTC50V374K+-0.25% vs RK73G2BLTED3743C
RK73G2BRTTED3743C Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CR1206TTC50V374K+-0.25% vs RK73G2BRTTED3743C
CR-06CEB--374K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CR1206TTC50V374K+-0.25% vs CR-06CEB--374K
RK73G2BTTD3743C Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CR1206TTC50V374K+-0.25% vs RK73G2BTTD3743C
RK73G2BRTTD3743C Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP KOA Speer Electronics Inc CR1206TTC50V374K+-0.25% vs RK73G2BRTTD3743C
CR1206TC50V374K+-0.25% Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, Precision Resistive Products Inc CR1206TTC50V374K+-0.25% vs CR1206TC50V374K+-0.25%
CR-06CE7--374K Fixed Resistor, Metal Glaze/thick Film, 0.25W, 374000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp CR1206TTC50V374K+-0.25% vs CR-06CE7--374K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR1206TTC50V374K+-0.25% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR1206TTC50V374K+-0.25% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of CR1206TTC50V374K+-0.25% would you like to use for your alert(s)?
  • Please alert me when CR1206TTC50V374K+-0.25% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR1206TTC50V374K+-0.25% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR1206TTC50V374K+-0.25% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR1206TTC50V374K+-0.25% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR1206TTC50V374K+-0.25%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR1206TTC50V374K+-0.25% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: