CRCW0805245J200RT1-E3
Vishay Intertechnologies
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 2400000ohm, SURFACE MOUNT, 0805, CHIP

Overview of CRCW0805245J200RT1-E3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

CAD Models for CRCW0805245J200RT1-E3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRCW0805245J200RT1-E3 by Vishay Intertechnologies

CRCW0805245J200RT1-E3
Vishay Intertechnologies
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
2400000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. CRCW0805245J200RT1-E3
    Vishay Intertechnologies
    RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 5%, 200ppm, 2400000ohm, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for CRCW0805245J200RT1-E3

This table gives cross-reference parts and alternative options found for CRCW0805245J200RT1-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW0805245J200RT1-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FCF05JW-245-W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CRCW0805245J200RT1-E3 vs FCF05JW-245-W
CR20-245JE Fixed Resistor, 0.125W, 2400000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Hokuriku Electric Industry Co Ltd CRCW0805245J200RT1-E3 vs CR20-245JE
CR0805J2M4P20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Ever Ohms Technology Co Ltd CRCW0805245J200RT1-E3 vs CR0805J2M4P20
FWF05JT-245 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CRCW0805245J200RT1-E3 vs FWF05JT-245
WCR-WCR0805LF-245-J-P-LT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, TT Electronics Resistors CRCW0805245J200RT1-E3 vs WCR-WCR0805LF-245-J-P-LT
RMC08052M45%N Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, TY-OHM Electronic Works Co Ltd CRCW0805245J200RT1-E3 vs RMC08052M45%N
FCF05JS-245 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CRCW0805245J200RT1-E3 vs FCF05JS-245
FCF05JV-245 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CRCW0805245J200RT1-E3 vs FCF05JV-245
CR0805-10W-245JPT Fixed Resistor, 0.1W, 2400000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD CRCW0805245J200RT1-E3 vs CR0805-10W-245JPT
FCF05JT-245 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CRCW0805245J200RT1-E3 vs FCF05JT-245

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW0805245J200RT1-E3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW0805245J200RT1-E3 by Vishay Intertechnologies

  • Please alert me when CRCW0805245J200RT1-E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CRCW0805245J200RT1-E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW0805245J200RT1-E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CRCW0805245J200RT1-E3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW0805245J200RT1-E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW0805245J200RT1-E3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: