CR20-245JE
Hokuriku Electric Industry Co Ltd
Description: Fixed Resistor, 0.125W, 2400000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,

Overview of CR20-245JE by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
BCR20CM-12LB#BB0 Renesas Electronics Corporation 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube
BCR20FM-12LB#BH0 Renesas Electronics Corporation 600V - 20A - Triac Medium Power Use
BCR20CM-12LB-1#BB0 Renesas Electronics Corporation 600V - 20A - Triac Medium Power Use, TO-220AB, /Tube

CAD Models for CR20-245JE by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR20-245JE by Hokuriku Electric Industry Co Ltd

CR20-245JE
Hokuriku Electric Industry Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
Tape, Embossed
Rated Power Dissipation (P)
0.125 W
Resistance
2400000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. CR20-245JE
    Hokuriku Electric Industry Co Ltd
    Fixed Resistor, 0.125W, 2400000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
    VS

Alternate Parts for CR20-245JE

This table gives cross-reference parts and alternative options found for CR20-245JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR20-245JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0805J2M4P10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Ever Ohms Technology Co Ltd CR20-245JE vs CR0805J2M4P10
RMCS1/102.4M5%A Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR20-245JE vs RMCS1/102.4M5%A
RC0805J245 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Synton-Tech Corp CR20-245JE vs RC0805J245
RMC08052M45% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, TY-OHM Electronic Works Co Ltd CR20-245JE vs RMC08052M45%
FWF05JT-245 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CR20-245JE vs FWF05JT-245
CRCW08052M40JNTABC Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Vishay Intertechnologies CR20-245JE vs CRCW08052M40JNTABC
FCF05JV-245 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CR20-245JE vs FCF05JV-245
WR08X245JTR Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation CR20-245JE vs WR08X245JTR
FCF05JT-245-W Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, Prosperity Dielectrics Co Ltd CR20-245JE vs FCF05JT-245-W
CR21-245-JL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2400000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP ASJ Holdings Limited CR20-245JE vs CR21-245-JL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR20-245JE by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR20-245JE by Hokuriku Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of CR20-245JE would you like to use for your alert(s)?
  • Please alert me when CR20-245JE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR20-245JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR20-245JE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR20-245JE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR20-245JE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR20-245JE by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: