Part Details for CRCW06034K42FKTC by Vishay Intertechnologies
Overview of CRCW06034K42FKTC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW06034K42FKTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P9193
|
Newark | Crcw0603 4.42K 1% 100 Rt6 Rohs Compliant: No |Vishay CRCW06034K42FKTC RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0190 | Buy Now |
DISTI #
CRCW06034K42FKTC
|
Avnet Americas | CRCW0603 4.42K 1% 100 RT6 - Tape and Reel (Alt: CRCW06034K42FKTC) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0499 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks | 0 |
|
$0.0120 | Buy Now |
Part Details for CRCW06034K42FKTC
CRCW06034K42FKTC CAD Models
CRCW06034K42FKTC Part Data Attributes
|
CRCW06034K42FKTC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW06034K42FKTC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for CRCW06034K42FKTC
This table gives cross-reference parts and alternative options found for CRCW06034K42FKTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06034K42FKTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X4.42K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | CRCW06034K42FKTC vs CR0603T100X4.42K+-1% |
ADF06034K421%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06034K42FKTC vs ADF06034K421%100PPM/KKP20 |
CR16-4421FL | Fixed Resistor | ASJ Holdings Limited | CRCW06034K42FKTC vs CR16-4421FL |
RMCF0603FG4K42 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW06034K42FKTC vs RMCF0603FG4K42 |
RK73H1JGTD4421F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06034K42FKTC vs RK73H1JGTD4421F |
AS03FTE4421 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW06034K42FKTC vs AS03FTE4421 |
WR06X4421FTLJ | Fixed Resistor, 0.1W, 4420ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW06034K42FKTC vs WR06X4421FTLJ |
ADF06034K421%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06034K42FKTC vs ADF06034K421%100PPM/KKP10 |
RM06FTN4421 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRCW06034K42FKTC vs RM06FTN4421 |
RTT034421FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | Ralec | CRCW06034K42FKTC vs RTT034421FTP |