Part Details for RK73H1JGTD4421F by KOA Speer Electronics Inc
Overview of RK73H1JGTD4421F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H1JGTD4421F
RK73H1JGTD4421F CAD Models
RK73H1JGTD4421F Part Data Attributes
|
RK73H1JGTD4421F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H1JGTD4421F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RK73H1JGTD4421F
This table gives cross-reference parts and alternative options found for RK73H1JGTD4421F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H1JGTD4421F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X4.42K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | RK73H1JGTD4421F vs CR0603T100X4.42K+-1% |
ADF06034K421%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JGTD4421F vs ADF06034K421%100PPM/KKP20 |
CR16-4421FL | Fixed Resistor | ASJ Holdings Limited | RK73H1JGTD4421F vs CR16-4421FL |
RMCF0603FG4K42 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H1JGTD4421F vs RMCF0603FG4K42 |
AS03FTE4421 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RK73H1JGTD4421F vs AS03FTE4421 |
WR06X4421FTLJ | Fixed Resistor, 0.1W, 4420ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H1JGTD4421F vs WR06X4421FTLJ |
ADF06034K421%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | RK73H1JGTD4421F vs ADF06034K421%100PPM/KKP10 |
RM06FTN4421 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H1JGTD4421F vs RM06FTN4421 |
RTT034421FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | Ralec | RK73H1JGTD4421F vs RTT034421FTP |
CR0603T100X4K42+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | RK73H1JGTD4421F vs CR0603T100X4K42+/-1% |