There are no models available for this part yet.
Overview of CRCW06034K42FKTA by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for CRCW06034K42FKTA by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07J4223
|
Newark | Res, Thick Film, 4K42, 1%, 0.1W, 0603, Reel, Resistance:4.42Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW06034K42FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0260 | Buy Now | |
DISTI #
36C9232
|
Newark | Resistor, Thick Film, 4.42Kohm, 100Mw, 1%, Resistance:4.42Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: No |Vishay CRCW06034K42FKTA RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0330 | Buy Now | |
DISTI #
CRCW06034K42FKTA
|
Avnet Americas | CRCW0603 4.42K 1% 100 RT1 - Tape and Reel (Alt: CRCW06034K42FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0231 | Buy Now | |
DISTI #
71-CRCW0603-4.42K
|
Mouser Electronics | Thick Film Resistors - SMD 1/10watt 4.42Kohms 1% RoHS: Not Compliant | 19990 |
|
$0.0170 / $0.1500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0164 / $0.0184 | Buy Now | ||
Bristol Electronics | 27473 |
|
RFQ | ||||
Quest Components | Resistor, Metal Glaze, 4.42K Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 6038 |
|
$0.1750 / $1.0000 | Buy Now | ||
Quest Components | Resistor, Metal Glaze, 4.42K Ohm, 75V, 1±%, 100ppm, 0603 Case Size | 3902 |
|
$0.0198 / $0.0440 | Buy Now | ||
DISTI #
CRCW06034K42FKTA
|
TTI | Thick Film Resistors - SMD 1/10watt 4.42Kohms 1% Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0122 / $0.0162 | Buy Now | |
DISTI #
CRCW06034K42FKTA
|
Avnet Abacus | SMD Chip Resistor, 4.42 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: CRCW06034K42FKTA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for CRCW06034K42FKTA by Vishay Intertechnologies
Part Data Attributes for CRCW06034K42FKTA by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
RATED AC VOLTAGE (V): 75
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
4420 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for CRCW06034K42FKTA
This table gives cross-reference parts and alternative options found for CRCW06034K42FKTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06034K42FKTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603T100X4.42K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | CRCW06034K42FKTA vs CR0603T100X4.42K+-1% |
ADF06034K421%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06034K42FKTA vs ADF06034K421%100PPM/KKP20 |
CR16-4421FL | Fixed Resistor | ASJ Holdings Limited | CRCW06034K42FKTA vs CR16-4421FL |
RMCF0603FG4K42 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CRCW06034K42FKTA vs RMCF0603FG4K42 |
RK73H1JGTD4421F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW06034K42FKTA vs RK73H1JGTD4421F |
AS03FTE4421 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW06034K42FKTA vs AS03FTE4421 |
WR06X4421FTLJ | Fixed Resistor, 0.1W, 4420ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW06034K42FKTA vs WR06X4421FTLJ |
ADF06034K421%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW06034K42FKTA vs ADF06034K421%100PPM/KKP10 |
RM06FTN4421 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | CRCW06034K42FKTA vs RM06FTN4421 |
RTT034421FTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4420ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN AND LEAD FREE | Ralec | CRCW06034K42FKTA vs RTT034421FTP |
Related Parts for CRCW06034K42FKTA
-
CRCW040237R4FKEDFixed Resistors
-
CC0402KRX7R9BB102Fixed Capacitors
-
DF20F-20DP-1H(59)Headers and Edge Type Connectors
-
LPC1113FBD48/301,1Microcontrollers
-
LTC2870IUFD#PBFLine Driver or Receivers
-
XC7A200T-1FBG676IField Programmable Gate Arrays
-
ASEMB-25.000MHZ-XY-TXO
-
ADV7123KSTZ140Digital to Analog Converters
-
KSR223GLFGKeypad Switches