Part Details for CRCW060333K2DHEIP by Vishay Intertechnologies
Overview of CRCW060333K2DHEIP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW060333K2DHEIP
CRCW060333K2DHEIP CAD Models
CRCW060333K2DHEIP Part Data Attributes
|
CRCW060333K2DHEIP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060333K2DHEIP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 75, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060333K2DHEIP
This table gives cross-reference parts and alternative options found for CRCW060333K2DHEIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060333K2DHEIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603TC50X33.2K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | CRCW060333K2DHEIP vs CR0603TC50X33.2K+-0.5% |
RK73G1JRTTED3322D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060333K2DHEIP vs RK73G1JRTTED3322D |
RK73G1JRTTED33K2D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060333K2DHEIP vs RK73G1JRTTED33K2D |
CRCW060333K2DHEBP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW060333K2DHEIP vs CRCW060333K2DHEBP |
CDF060333K20.5%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060333K2DHEIP vs CDF060333K20.5%50PPM/KNP5 |
CRCW060333K2DHEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW060333K2DHEIP vs CRCW060333K2DHEAP |
D11/CRCW0603-P5033K20.5%ET3E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW060333K2DHEIP vs D11/CRCW0603-P5033K20.5%ET3E3 |
AC0603DRE1333K2L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060333K2DHEIP vs AC0603DRE1333K2L |
CR-03DE6--33K2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | CRCW060333K2DHEIP vs CR-03DE6--33K2 |
CDF060333K20.5%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | CRCW060333K2DHEIP vs CDF060333K20.5%50PPM/KKP10 |