Part Details for RK73G1JRTTED33K2D by KOA Speer Electronics Inc
Overview of RK73G1JRTTED33K2D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73G1JRTTED33K2D
RK73G1JRTTED33K2D CAD Models
RK73G1JRTTED33K2D Part Data Attributes
|
RK73G1JRTTED33K2D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73G1JRTTED33K2D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RK73G1JRTTED33K2D
This table gives cross-reference parts and alternative options found for RK73G1JRTTED33K2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73G1JRTTED33K2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73G1JRTTDD3322D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RK73G1JRTTED33K2D vs RK73G1JRTTDD3322D |
RK73G1JRTTD3322D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RK73G1JRTTED33K2D vs RK73G1JRTTD3322D |
ADF060333K20.5%50PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RK73G1JRTTED33K2D vs ADF060333K20.5%50PPM/KKP20 |
CRCW060333K2DHEBP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RK73G1JRTTED33K2D vs CRCW060333K2DHEBP |
RK73G1JLTD3322D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RK73G1JRTTED33K2D vs RK73G1JLTD3322D |
CDF060333K20.5%50PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | RK73G1JRTTED33K2D vs CDF060333K20.5%50PPM/KNP5 |
CR0603TC50X33.2K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RK73G1JRTTED33K2D vs CR0603TC50X33.2K+-0.5% |
RK73G1JLTPD3322D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | RK73G1JRTTED33K2D vs RK73G1JLTPD3322D |
RK73G1JTTD3322D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 33200ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RK73G1JRTTED33K2D vs RK73G1JTTD3322D |
RK73G1JTTPD3322D | KOA Corporation | Check for Price | RES,SMT,THICK FILM,33.2K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,0603 CASE | RK73G1JRTTED33K2D vs RK73G1JTTPD3322D |