CRCW060320R0JNEC
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of CRCW060320R0JNEC by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for CRCW060320R0JNEC by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CRCW060320R0JNEC
Avnet Americas D11/CRCW0603 200 20R 5% ET6 e3 - Tape and Reel (Alt: CRCW060320R0JNEC) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0019
$0.0019 Buy Now
DISTI # 71-CRCW060320R0JNEC
Mouser Electronics Thick Film Resistors - SMD D11/CRCW0603 200 20R 5% ET6 e3 RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0290
  • 100 $0.0120
  • 1,000 $0.0060
  • 2,500 $0.0040
  • 20,000 $0.0030
$0.0030 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks 0
  • 20,000 $0.0020
$0.0020 Buy Now

CAD Models for CRCW060320R0JNEC by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CRCW060320R0JNEC by Vishay Intertechnologies

CRCW060320R0JNEC
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
20 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
75 V
Want to compare parts?
  1. CRCW060320R0JNEC
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for CRCW060320R0JNEC

This table gives cross-reference parts and alternative options found for CRCW060320R0JNEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060320R0JNEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73B1JGBK200J Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, KOA Speer Electronics Inc CRCW060320R0JNEC vs RK73B1JGBK200J
ERJS03J200V Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components CRCW060320R0JNEC vs ERJS03J200V
CRCW060320R0JNEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW060320R0JNEC vs CRCW060320R0JNEAC
CRCW0603200JRT1 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW060320R0JNEC vs CRCW0603200JRT1
CR0603-16W-200JT Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD CRCW060320R0JNEC vs CR0603-16W-200JT
CRCW060320R0JNEBC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies CRCW060320R0JNEC vs CRCW060320R0JNEBC
RK73B1JGTP200J Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CRCW060320R0JNEC vs RK73B1JGTP200J
CR0603-10W-200JPT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, VENKEL LTD CRCW060320R0JNEC vs CR0603-10W-200JPT-13
232270270209L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation CRCW060320R0JNEC vs 232270270209L
RCA060320R0JNEA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies CRCW060320R0JNEC vs RCA060320R0JNEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW060320R0JNEC by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW060320R0JNEC by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CRCW060320R0JNEC would you like to use for your alert(s)?
  • Please alert me when CRCW060320R0JNEC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW060320R0JNEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW060320R0JNEC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW060320R0JNEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW060320R0JNEC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW060320R0JNEC by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: