Part Details for CRCW060320R0JNEAC by Vishay Intertechnologies
Overview of CRCW060320R0JNEAC by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CRCW060320R0JNEAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC2142
|
Newark | D11/Crcw0603-C 200 20R 5% Et1 E3 Rohs Compliant: Yes |Vishay CRCW060320R0JNEAC RoHS: Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CRCW060320R0JNEAC
|
Avnet Americas | D11/CRCW0603-C 200 20R 5% ET1 e3 - Tape and Reel (Alt: CRCW060320R0JNEAC) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 85000 |
|
$0.0009 | Buy Now |
DISTI #
71-CRCW060320R0JNEAC
|
Mouser Electronics | Thick Film Resistors - SMD 1/10Watt 20ohms 5% Commercial Use RoHS: Compliant | 0 |
|
$0.0030 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 5000 Lead time: 16 Weeks | 0 |
|
$0.0015 | Buy Now |
Part Details for CRCW060320R0JNEAC
CRCW060320R0JNEAC CAD Models
CRCW060320R0JNEAC Part Data Attributes
|
CRCW060320R0JNEAC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060320R0JNEAC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 20 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060320R0JNEAC
This table gives cross-reference parts and alternative options found for CRCW060320R0JNEAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060320R0JNEAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1JGBK200J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 20ohm, 75V, 5% +/-Tol, -200,200ppm/Cel, 0603, | KOA Speer Electronics Inc | CRCW060320R0JNEAC vs RK73B1JGBK200J |
ERJS03J200V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRCW060320R0JNEAC vs ERJS03J200V |
CRCW0603200JRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060320R0JNEAC vs CRCW0603200JRT1 |
CR0603-16W-200JT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 20ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | CRCW060320R0JNEAC vs CR0603-16W-200JT |
CRCW060320R0JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060320R0JNEAC vs CRCW060320R0JNEBC |
RK73B1JGTP200J | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CRCW060320R0JNEAC vs RK73B1JGTP200J |
CRCW060320R0JNEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW060320R0JNEAC vs CRCW060320R0JNEC |
CR0603-10W-200JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | CRCW060320R0JNEAC vs CR0603-10W-200JPT-13 |
232270270209L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060320R0JNEAC vs 232270270209L |
RCA060320R0JNEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 20ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CRCW060320R0JNEAC vs RCA060320R0JNEA |