Part Details for CRCW060316R0D100R20 by Vishay Intertechnologies
Overview of CRCW060316R0D100R20 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW060316R0D100R20
CRCW060316R0D100R20 CAD Models
CRCW060316R0D100R20 Part Data Attributes
|
CRCW060316R0D100R20
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW060316R0D100R20
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Blister, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for CRCW060316R0D100R20
This table gives cross-reference parts and alternative options found for CRCW060316R0D100R20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW060316R0D100R20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603DR-1016RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060316R0D100R20 vs AC0603DR-1016RL |
SF06H16R0DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060316R0D100R20 vs SF06H16R0DQL |
RM06D16R0CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | CRCW060316R0D100R20 vs RM06D16R0CT-X |
RK73H1JLTDD16R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | CRCW060316R0D100R20 vs RK73H1JLTDD16R0D |
SF06H16R0DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | CRCW060316R0D100R20 vs SF06H16R0DGL |
CR0603-10W-16R0DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW060316R0D100R20 vs CR0603-10W-16R0DPT |
RC0603DR-0716RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | CRCW060316R0D100R20 vs RC0603DR-0716RL |
RCG060316R0DKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | CRCW060316R0D100R20 vs RCG060316R0DKEA |
CR0603-16W-16R0DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | CRCW060316R0D100R20 vs CR0603-16W-16R0DPT-13 |
ERJ3RED16R0V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | CRCW060316R0D100R20 vs ERJ3RED16R0V |