Part Details for AC0603DR-1016RL by YAGEO Corporation
Overview of AC0603DR-1016RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0603DR-1016RL
AC0603DR-1016RL CAD Models
AC0603DR-1016RL Part Data Attributes
|
AC0603DR-1016RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-1016RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-1016RL
This table gives cross-reference parts and alternative options found for AC0603DR-1016RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-1016RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06H16R0DQL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603DR-1016RL vs SF06H16R0DQL |
RM06D16R0CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AC0603DR-1016RL vs RM06D16R0CT-X |
RK73H1JLTDD16R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-1016RL vs RK73H1JLTDD16R0D |
SF06H16R0DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603DR-1016RL vs SF06H16R0DGL |
CR0603-10W-16R0DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603DR-1016RL vs CR0603-10W-16R0DPT |
RC0603DR-0716RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-1016RL vs RC0603DR-0716RL |
RCG060316R0DKEA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603DR-1016RL vs RCG060316R0DKEA |
CR0603-16W-16R0DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603DR-1016RL vs CR0603-16W-16R0DPT-13 |
ERJ3RED16R0V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AC0603DR-1016RL vs ERJ3RED16R0V |
CRCW060316R0D100R20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AC0603DR-1016RL vs CRCW060316R0D100R20 |