CRCW06031000FRT1
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 100ohm, SURFACE MOUNT, 0603, CHIP

Overview of CRCW06031000FRT1 by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

CAD Models for CRCW06031000FRT1 by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRCW06031000FRT1 by Vishay Dale

CRCW06031000FRT1
Vishay Dale
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY DALE
Package Description
CHIP
Reach Compliance Code
compliant
JESD-609 Code
e0
Manufacturer Series
CRCW
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CRCW06031000FRT1
    Vishay Dale
    RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 100ohm, SURFACE MOUNT, 0603, CHIP
    VS

Alternate Parts for CRCW06031000FRT1

This table gives cross-reference parts and alternative options found for CRCW06031000FRT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW06031000FRT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF06Y1000FBS Fixed Resistor, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CRCW06031000FRT1 vs WF06Y1000FBS
CR10-1000F-K RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ohm, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components CRCW06031000FRT1 vs CR10-1000F-K
WF06Y1000FBG Fixed Resistor, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CRCW06031000FRT1 vs WF06Y1000FBG
RVC0603150K1%A RESISTOR, 0.1W, 1%, 100ppm, 150000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW06031000FRT1 vs RVC0603150K1%A
RVC16101JB RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 100 ohm, SURFACE MOUNT, 0603, CHIP Kamaya Inc CRCW06031000FRT1 vs RVC16101JB
RVC06031K1%A RESISTOR, 0.1W, 1%, 100ppm, 1000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW06031000FRT1 vs RVC06031K1%A
RVC16101JTP RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 100 ohm, SURFACE MOUNT, 0603, CHIP Kamaya Inc CRCW06031000FRT1 vs RVC16101JTP
CRCW0603101JRT1 RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 200ppm, 100ohm, SURFACE MOUNT, 0603, CHIP Vishay Dale CRCW06031000FRT1 vs CRCW0603101JRT1
NMCR06031001%G RESISTOR, 0.1W, 1%, 100ppm, 100ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRCW06031000FRT1 vs NMCR06031001%G
SCR16-1000JV Fixed Resistor, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Hokuriku Electric Industry Co Ltd CRCW06031000FRT1 vs SCR16-1000JV

Related Parts for CRCW06031000FRT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRCW06031000FRT1 by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRCW06031000FRT1 by Vishay Dale

Select Manufacturer
Which Manufacturer of CRCW06031000FRT1 would you like to use for your alert(s)?
  • Please alert me when CRCW06031000FRT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRCW06031000FRT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRCW06031000FRT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRCW06031000FRT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRCW06031000FRT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRCW06031000FRT1 by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: