CR10-1000F-K
Description: RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ohm, SURFACE MOUNT, 0603, CHIP

Overview of CR10-1000F-K by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CR10CS-30A#B00 Renesas Electronics Corporation Thyristors
0402DC-R10XJRW Coilcraft Inc General Purpose Inductor,
0402DC-R10X Coilcraft Inc RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free

CAD Models for CR10-1000F-K by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR10-1000F-K by Kyocera AVX Components

CR10-1000F-K
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
JESD-609 Code
e0
Manufacturer Series
CR
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PUNCHED PAPER, 13 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. CR10-1000F-K
    Kyocera AVX Components
    RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ohm, SURFACE MOUNT, 0603, CHIP
    VS

Alternate Parts for CR10-1000F-K

This table gives cross-reference parts and alternative options found for CR10-1000F-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR10-1000F-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NMCR06031001%G RESISTOR, 0.1W, 1%, 100ppm, 100ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR10-1000F-K vs NMCR06031001%G
WF06Y1000FTK Fixed Resistor, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CR10-1000F-K vs WF06Y1000FTK
CR161000FVH RESISTOR, 0.1W, 1%, 100ppm, 100ohm, SURFACE MOUNT, 0603, CHIP Hokuriku Electric Industry Co Ltd CR10-1000F-K vs CR161000FVH
WF06Y1000FBS Fixed Resistor, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CR10-1000F-K vs WF06Y1000FBS
WF06Y1000FBK Fixed Resistor, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CR10-1000F-K vs WF06Y1000FBK
WCR0603-100FI RESISTOR, 0.1W, 1%, 100ppm, 100ohm, SURFACE MOUNT, 0603, CHIP TT Electronics Welwyn Components CR10-1000F-K vs WCR0603-100FI
WF06Y1000FBG Fixed Resistor, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CR10-1000F-K vs WF06Y1000FBG
Part Number Description Manufacturer Compare
WF06Y1000FBS Fixed Resistor, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CR10-1000F-K vs WF06Y1000FBS
WF06Y1000FBG Fixed Resistor, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CR10-1000F-K vs WF06Y1000FBG
RVC0603150K1%A RESISTOR, 0.1W, 1%, 100ppm, 150000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR10-1000F-K vs RVC0603150K1%A
RVC16101JB RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 100 ohm, SURFACE MOUNT, 0603, CHIP Kamaya Inc CR10-1000F-K vs RVC16101JB
RVC06031K1%A RESISTOR, 0.1W, 1%, 100ppm, 1000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR10-1000F-K vs RVC06031K1%A
RVC16101JTP RESISTOR, METAL GLAZE/THICK FILM, 0.1 W, 5 %, 200 ppm, 100 ohm, SURFACE MOUNT, 0603, CHIP Kamaya Inc CR10-1000F-K vs RVC16101JTP
CRCW0603101JRT1 RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 5%, 200ppm, 100ohm, SURFACE MOUNT, 0603, CHIP Vishay Dale CR10-1000F-K vs CRCW0603101JRT1
NMCR06031001%G RESISTOR, 0.1W, 1%, 100ppm, 100ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CR10-1000F-K vs NMCR06031001%G
SCR16-1000JV Fixed Resistor, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP Hokuriku Electric Industry Co Ltd CR10-1000F-K vs SCR16-1000JV
WF06Y1000FBK Fixed Resistor, 0.1W, 100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation CR10-1000F-K vs WF06Y1000FBK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR10-1000F-K by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR10-1000F-K by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of CR10-1000F-K would you like to use for your alert(s)?
  • Please alert me when CR10-1000F-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR10-1000F-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR10-1000F-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR10-1000F-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR10-1000F-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR10-1000F-K by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: