-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0995
|
Newark | Res, Aec-Q200, Thick Film, 1R13, 1%, 0402, Resistance:1.13Ohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Vishay CRCW04021R13FKED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14565 |
|
$0.0040 | Buy Now |
DISTI #
47P3263
|
Newark | D10/Crcw0402 100 1R13 1% Et7 E3 Rohs Compliant: Yes |Vishay CRCW04021R13FKED RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 | Buy Now |
DISTI #
13AC0995
|
Avnet Americas | D10/CRCW0402 100 1R13 1% ET7 e3 - Product that comes on tape, but is not reeled (Alt: 13AC0995) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 14565 Partner Stock |
|
$0.0230 | Buy Now |
DISTI #
CRCW04021R13FKED
|
Avnet Americas | D10/CRCW0402 100 1R13 1% ET7 e3 - Tape and Reel (Alt: CRCW04021R13FKED) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0037 | Buy Now |
DISTI #
71-CRCW04021R13FKED
|
Mouser Electronics | Thick Film Resistors - SMD 1/16watt 1.13ohms 1% 100ppm RoHS: Compliant | 1009 |
|
$0.0050 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 11 Weeks | 0 |
|
$0.0040 | Buy Now |
DISTI #
34462802
|
Verical | Res Thick Film 0402 1.13 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 12500 Package Multiple: 1 | Americas - 14565 |
|
$0.0054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CRCW04021R13FKED
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04021R13FKED
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for CRCW04021R13FKED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04021R13FKED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF04021R131%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW04021R13FKED vs CDF04021R131%100PPM/KNP20 |
CRCW04021R13F100RF4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | CRCW04021R13FKED vs CRCW04021R13F100RF4 |
CDF-K04021R131%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW04021R13FKED vs CDF-K04021R131%100PPM/KNP20 |
CDF-S04021R131%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW04021R13FKED vs CDF-S04021R131%100PPM/KNP10 |
CDF-K04021R131%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW04021R13FKED vs CDF-K04021R131%100PPM/KNS |
CRCW04021R13FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW04021R13FKED vs CRCW04021R13FKTD |
CDF-N04021R131%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW04021R13FKED vs CDF-N04021R131%100PPM/KNP20 |
CDF-N04021R131%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW04021R13FKED vs CDF-N04021R131%100PPM/KNS |
CDF04021R131%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW04021R13FKED vs CDF04021R131%100PPM/KNS |
CR0402-16W-1R13FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW04021R13FKED vs CR0402-16W-1R13FSNT |