Part Details for CRCW04021R13F100RF4 by Vishay Intertechnologies
Overview of CRCW04021R13F100RF4 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW04021R13F100RF4
CRCW04021R13F100RF4 CAD Models
CRCW04021R13F100RF4 Part Data Attributes
|
CRCW04021R13F100RF4
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04021R13F100RF4
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1.13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04021R13F100RF4
This table gives cross-reference parts and alternative options found for CRCW04021R13F100RF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04021R13F100RF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF04021R131%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW04021R13F100RF4 vs CDF04021R131%100PPM/KNP20 |
CRCW04021R13FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CRCW04021R13F100RF4 vs CRCW04021R13FKED |
CDF-K04021R131%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW04021R13F100RF4 vs CDF-K04021R131%100PPM/KNP20 |
CDF-S04021R131%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW04021R13F100RF4 vs CDF-S04021R131%100PPM/KNP10 |
CDF-K04021R131%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW04021R13F100RF4 vs CDF-K04021R131%100PPM/KNS |
CRCW04021R13FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | CRCW04021R13F100RF4 vs CRCW04021R13FKTD |
CDF-N04021R131%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW04021R13F100RF4 vs CDF-N04021R131%100PPM/KNP20 |
CDF-N04021R131%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW04021R13F100RF4 vs CDF-N04021R131%100PPM/KNS |
CDF04021R131%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | CRCW04021R13F100RF4 vs CDF04021R131%100PPM/KNS |
CR0402-16W-1R13FSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.13ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | CRCW04021R13F100RF4 vs CR0402-16W-1R13FSNT |