Part Details for CRCW04021K13DKEYP by Vishay Intertechnologies
Overview of CRCW04021K13DKEYP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW04021K13DKEYP
CRCW04021K13DKEYP CAD Models
CRCW04021K13DKEYP Part Data Attributes
|
CRCW04021K13DKEYP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW04021K13DKEYP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1130ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CRCW0402-P | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | D/CRCW-P E3 | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CRCW04021K13DKEYP
This table gives cross-reference parts and alternative options found for CRCW04021K13DKEYP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW04021K13DKEYP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-02DLA--1K13 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1130ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW04021K13DKEYP vs CR-02DLA--1K13 |
TSR16GTD1131V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1130ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | CRCW04021K13DKEYP vs TSR16GTD1131V |
CR-02DL6--1K13 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1130ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW04021K13DKEYP vs CR-02DL6--1K13 |
CR-02DLB--1K13 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1130ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW04021K13DKEYP vs CR-02DLB--1K13 |
RM04D1131CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1130ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | CRCW04021K13DKEYP vs RM04D1131CT-X |
RK73H1ERTTPS1131D | RES,SMT,THICK FILM,1.13K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | CRCW04021K13DKEYP vs RK73H1ERTTPS1131D |
RMC10K1131DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW04021K13DKEYP vs RMC10K1131DB |
RK73H1ETTPB1131D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1130ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW04021K13DKEYP vs RK73H1ETTPB1131D |
RK73H1ELTPS1131D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1130ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW04021K13DKEYP vs RK73H1ELTPS1131D |
RC0402DR-071K13P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1130ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | CRCW04021K13DKEYP vs RC0402DR-071K13P |