RC0402DR-071K13P
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1130ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP

Overview of RC0402DR-071K13P by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC0402DR-071K13P by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC0402DR-071K13P by YAGEO Corporation

RC0402DR-071K13P
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
1130 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RC0402DR-071K13P
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1130ohm, 50V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP
    VS

Alternate Parts for RC0402DR-071K13P

This table gives cross-reference parts and alternative options found for RC0402DR-071K13P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC0402DR-071K13P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-02DLA--1K13 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1130ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RC0402DR-071K13P vs CR-02DLA--1K13
TSR16GTD1131V Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1130ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, Tateyama Kagaku Group RC0402DR-071K13P vs TSR16GTD1131V
CR-02DL6--1K13 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1130ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RC0402DR-071K13P vs CR-02DL6--1K13
CR-02DLB--1K13 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1130ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp RC0402DR-071K13P vs CR-02DLB--1K13
RM04D1131CT-X Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1130ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Cal-Chip Electronics RC0402DR-071K13P vs RM04D1131CT-X
RK73H1ERTTPS1131D RES,SMT,THICK FILM,1.13K OHMS,50WV,.5% +/-TOL,-100,100PPM TC,0402 CASE KOA Corporation RC0402DR-071K13P vs RK73H1ERTTPS1131D
RMC10K1131DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RC0402DR-071K13P vs RMC10K1131DB
RK73H1ETTPB1131D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1130ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc RC0402DR-071K13P vs RK73H1ETTPB1131D
RK73H1ELTPS1131D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1130ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, KOA Speer Electronics Inc RC0402DR-071K13P vs RK73H1ELTPS1131D
RMSW10K1131DB Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1130ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP Kamaya Inc RC0402DR-071K13P vs RMSW10K1131DB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC0402DR-071K13P by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC0402DR-071K13P by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RC0402DR-071K13P would you like to use for your alert(s)?
  • Please alert me when RC0402DR-071K13P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC0402DR-071K13P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC0402DR-071K13P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC0402DR-071K13P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC0402DR-071K13P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC0402DR-071K13P by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: