Part Details for CRCW040214K7DHEEP by Vishay Intertechnologies
Overview of CRCW040214K7DHEEP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW040214K7DHEEP
CRCW040214K7DHEEP CAD Models
CRCW040214K7DHEEP Part Data Attributes
|
CRCW040214K7DHEEP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW040214K7DHEEP
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V) : 50, SEMI-PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CRCW040214K7DHEEP
This table gives cross-reference parts and alternative options found for CRCW040214K7DHEEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW040214K7DHEEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1ERTTPL1472D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CRCW040214K7DHEEP vs RK73G1ERTTPL1472D |
RK73G1ELBK1472D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14700ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW040214K7DHEEP vs RK73G1ELBK1472D |
RK73G1ETBK1472D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14700ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW040214K7DHEEP vs RK73G1ETBK1472D |
TSR16UTD1472V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | CRCW040214K7DHEEP vs TSR16UTD1472V |
RGC1/16SC1472DB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | CRCW040214K7DHEEP vs RGC1/16SC1472DB |
CR-02DEB--14K7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | CRCW040214K7DHEEP vs CR-02DEB--14K7 |
RK73G1ELTPS1472D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14700ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | KOA Speer Electronics Inc | CRCW040214K7DHEEP vs RK73G1ELTPS1472D |
CR101472DV | RESISTOR, 0.063W, 0.5%, 50ppm, 14700ohm, SURFACE MOUNT, 0402, CHIP | Hokuriku Electric Industry Co Ltd | CRCW040214K7DHEEP vs CR101472DV |
RK73G1ELTP1472D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CRCW040214K7DHEEP vs RK73G1ELTP1472D |
RK73G1ELTPL1472D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | CRCW040214K7DHEEP vs RK73G1ELTPL1472D |