CR101472DV
Hokuriku Electric Industry Co Ltd
Description: RESISTOR, 0.063W, 0.5%, 50ppm, 14700ohm, SURFACE MOUNT, 0402, CHIP

Overview of CR101472DV by Hokuriku Electric Industry Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR101472DV by Hokuriku Electric Industry Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR101472DV by Hokuriku Electric Industry Co Ltd

CR101472DV
Hokuriku Electric Industry Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HOKURIKU ELECTRIC INDUSTRY CO LTD
Package Description
SMT, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
14700 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. CR101472DV
    Hokuriku Electric Industry Co Ltd
    RESISTOR, 0.063W, 0.5%, 50ppm, 14700ohm, SURFACE MOUNT, 0402, CHIP
    VS

Alternate Parts for CR101472DV

This table gives cross-reference parts and alternative options found for CR101472DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR101472DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73G1ETBK1472D Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14700ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, KOA Speer Electronics Inc CR101472DV vs RK73G1ETBK1472D
RK73G1ERTTP1472D Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc CR101472DV vs RK73G1ERTTP1472D
RK73G1ETTP1472D Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc CR101472DV vs RK73G1ETTP1472D
RM04D1472CT50 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14700ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, Cal-Chip Electronics CR101472DV vs RM04D1472CT50
CRCW040214K7DHEEP Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CR101472DV vs CRCW040214K7DHEEP
RK73G1ELTP1472D Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP KOA Speer Electronics Inc CR101472DV vs RK73G1ELTP1472D
CR-02DEA--14K7 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14700ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Viking Tech Corp CR101472DV vs CR-02DEA--14K7
CR0402TTC50Y14.7K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14700ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, Precision Resistive Products Inc CR101472DV vs CR0402TTC50Y14.7K+-0.5%
CRCW0402-P5014720.5%RT7 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14700ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, Vishay Intertechnologies CR101472DV vs CRCW0402-P5014720.5%RT7
CR0402TC50Y14.7K+-0.5% Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14700ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, Precision Resistive Products Inc CR101472DV vs CR0402TC50Y14.7K+-0.5%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR101472DV by Hokuriku Electric Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR101472DV by Hokuriku Electric Industry Co Ltd

Select Manufacturer
Which Manufacturer of CR101472DV would you like to use for your alert(s)?
  • Please alert me when CR101472DV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR101472DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR101472DV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR101472DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR101472DV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR101472DV by Hokuriku Electric Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: