CRB32TR4533D
Akahane Electronics Ind Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.33W, 453000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,

Overview of CRB32TR4533D by Akahane Electronics Ind Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CRB32TR4533D by Akahane Electronics Ind Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CRB32TR4533D by Akahane Electronics Ind Corp

CRB32TR4533D
Akahane Electronics Ind Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AKAHANE ELECTRONICS IND CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.33 W
Resistance
453000 Ω
Resistor Type
FIXED RESISTOR
Series
CR
Size Code
1210
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. CRB32TR4533D
    Akahane Electronics Ind Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.33W, 453000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for CRB32TR4533D

This table gives cross-reference parts and alternative options found for CRB32TR4533D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRB32TR4533D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS1210K4533DBG Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 453000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd CRB32TR4533D vs RS1210K4533DBG
RS1210K4533DBL Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 453000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd CRB32TR4533D vs RS1210K4533DBL
SF10H4533DBL Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 453000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation CRB32TR4533D vs SF10H4533DBL
CR-10DLF--453K Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 453000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp CRB32TR4533D vs CR-10DLF--453K
CR1210D453KD50 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 453000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Ever Ohms Technology Co Ltd CRB32TR4533D vs CR1210D453KD50
RCS3225D4533ES Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 453000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Samsung Electro-Mechanics CRB32TR4533D vs RCS3225D4533ES
MC1210-4533-DB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 453000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc CRB32TR4533D vs MC1210-4533-DB
RMCS1210DT453K Fixed Resistor, Metal Glaze/thick Film, 0.33W, 453000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc CRB32TR4533D vs RMCS1210DT453K
RC1210K4533DBG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd CRB32TR4533D vs RC1210K4533DBG
SF10H4533DTL Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 453000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation CRB32TR4533D vs SF10H4533DTL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CRB32TR4533D by Akahane Electronics Ind Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CRB32TR4533D by Akahane Electronics Ind Corp

Select Manufacturer
Which Manufacturer of CRB32TR4533D would you like to use for your alert(s)?
  • Please alert me when CRB32TR4533D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CRB32TR4533D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CRB32TR4533D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CRB32TR4533D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CRB32TR4533D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CRB32TR4533D by Akahane Electronics Ind Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: