RCS3225D4533ES
Samsung Electro-Mechanics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 453000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP

Overview of RCS3225D4533ES by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Energy and Power Systems Healthcare Telecommunications Automotive

CAD Models for RCS3225D4533ES by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RCS3225D4533ES by Samsung Electro-Mechanics

RCS3225D4533ES
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
CHIP
Reach Compliance Code
compliant
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
2.55 mm
Packing Method
TR, CARDBOARD PAPER, 10 INCH
Rated Power Dissipation (P)
0.3333 W
Rated Temperature
70 °C
Resistance
453000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RCS3225D4533ES
    Samsung Electro-Mechanics
    Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 453000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
    VS

Alternate Parts for RCS3225D4533ES

This table gives cross-reference parts and alternative options found for RCS3225D4533ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS3225D4533ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RS1210K4533DBG Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 453000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd RCS3225D4533ES vs RS1210K4533DBG
RS1210K4533DBL Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 453000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd RCS3225D4533ES vs RS1210K4533DBL
SF10H4533DBL Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 453000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RCS3225D4533ES vs SF10H4533DBL
CR-10DLF--453K Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 453000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RCS3225D4533ES vs CR-10DLF--453K
CR1210D453KD50 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 453000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, Ever Ohms Technology Co Ltd RCS3225D4533ES vs CR1210D453KD50
MC1210-4533-DB Fixed Resistor, Metal Glaze/thick Film, 0.33W, 453000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP RCD Components Inc RCS3225D4533ES vs MC1210-4533-DB
RMCS1210DT453K Fixed Resistor, Metal Glaze/thick Film, 0.33W, 453000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RCS3225D4533ES vs RMCS1210DT453K
RC1210K4533DBG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 453000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Fenghua (HK) Electronics Ltd RCS3225D4533ES vs RC1210K4533DBG
SF10H4533DTL Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 453000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Walsin Technology Corporation RCS3225D4533ES vs SF10H4533DTL
CR-10DL7--453K Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 453000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Viking Tech Corp RCS3225D4533ES vs CR-10DL7--453K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RCS3225D4533ES by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RCS3225D4533ES by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of RCS3225D4533ES would you like to use for your alert(s)?
  • Please alert me when RCS3225D4533ES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RCS3225D4533ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RCS3225D4533ES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RCS3225D4533ES alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RCS3225D4533ES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RCS3225D4533ES by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: