Part Details for CRA024RF10K5Q10 by Ever Ohms Technology Co Ltd
Overview of CRA024RF10K5Q10 by Ever Ohms Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRA024RF10K5Q10
CRA024RF10K5Q10 CAD Models
CRA024RF10K5Q10 Part Data Attributes
|
CRA024RF10K5Q10
Ever Ohms Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CRA024RF10K5Q10
Ever Ohms Technology Co Ltd
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EVER OHMS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 10500 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for CRA024RF10K5Q10
This table gives cross-reference parts and alternative options found for CRA024RF10K5Q10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRA024RF10K5Q10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YCN104-1052-FK | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | ASJ Holdings Limited | CRA024RF10K5Q10 vs YCN104-1052-FK |
AF124-FR-1310K5L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | CRA024RF10K5Q10 vs AF124-FR-1310K5L |
AF124-FR-0710K5L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | CRA024RF10K5Q10 vs AF124-FR-0710K5L |
CRA024RF10K5P10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | CRA024RF10K5Q10 vs CRA024RF10K5P10 |
RTA02-4D1052FTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | CRA024RF10K5Q10 vs RTA02-4D1052FTH |