Part Details for AF124-FR-0710K5L by YAGEO Corporation
Overview of AF124-FR-0710K5L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF124-FR-0710K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES. 0402 x 4 (0408) ±1% 10,5K 1/16 (0.063)W | 0 |
|
$0.0457 / $0.0558 | RFQ |
Part Details for AF124-FR-0710K5L
AF124-FR-0710K5L CAD Models
AF124-FR-0710K5L Part Data Attributes
|
AF124-FR-0710K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF124-FR-0710K5L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
First Element Resistance | 10500 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10500 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10500 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AF124-FR-0710K5L
This table gives cross-reference parts and alternative options found for AF124-FR-0710K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF124-FR-0710K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA02-4D1052FTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | AF124-FR-0710K5L vs RTA02-4D1052FTH |
YCN104-1052-FL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | ASJ Holdings Limited | AF124-FR-0710K5L vs YCN104-1052-FL |
AF124-FR-1310K5L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | YAGEO Corporation | AF124-FR-0710K5L vs AF124-FR-1310K5L |
CRA024RF10K5P10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | AF124-FR-0710K5L vs CRA024RF10K5P10 |
CRA024RF10K5Q10 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | AF124-FR-0710K5L vs CRA024RF10K5Q10 |
NRSNA4I4F1052TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10500ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | NIC Components Corp | AF124-FR-0710K5L vs NRSNA4I4F1052TRF |