Part Details for CR63TR332D by Akahane Electronics Ind Corp
Overview of CR63TR332D by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR63TR332D
CR63TR332D CAD Models
CR63TR332D Part Data Attributes
|
CR63TR332D
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR63TR332D
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR63TR332D
This table gives cross-reference parts and alternative options found for CR63TR332D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR63TR332D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATTEB3301D | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR63TR332D vs RK73HW3ATTEB3301D |
CR013301D | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CR63TR332D vs CR013301D |
AC2512DK-073K3L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR63TR332D vs AC2512DK-073K3L |
RTT253301DE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | CR63TR332D vs RTT253301DE3 |
RK73HW3ALTED3301D | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR63TR332D vs RK73HW3ALTED3301D |
CR2512-1W-3301DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CR63TR332D vs CR2512-1W-3301DT-13 |
RK73HW3ALTE3301D | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR63TR332D vs RK73HW3ALTE3301D |
RK73HW3ALTEB3301D | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR63TR332D vs RK73HW3ALTEB3301D |
CR2512-1W-3301DT | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CR63TR332D vs CR2512-1W-3301DT |
RK73H3ALBK3301D | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR63TR332D vs RK73H3ALBK3301D |