Part Details for CR013301D by MERITEK Electronics Corporation
Overview of CR013301D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR013301D
CR013301D CAD Models
CR013301D Part Data Attributes
|
CR013301D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR013301D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR013301D
This table gives cross-reference parts and alternative options found for CR013301D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR013301D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATTEB3301D | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR013301D vs RK73HW3ATTEB3301D |
AC2512DK-073K3L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR013301D vs AC2512DK-073K3L |
RTT253301DE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | CR013301D vs RTT253301DE3 |
RK73HW3ALTED3301D | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR013301D vs RK73HW3ALTED3301D |
CR2512-1W-3301DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CR013301D vs CR2512-1W-3301DT-13 |
RK73HW3ALTE3301D | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | CR013301D vs RK73HW3ALTE3301D |
RK73HW3ALTEB3301D | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR013301D vs RK73HW3ALTEB3301D |
CR2512-1W-3301DT | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | CR013301D vs CR2512-1W-3301DT |
RK73H3ALBK3301D | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR013301D vs RK73H3ALBK3301D |
RK73HW3ARTTEB3301D | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | CR013301D vs RK73HW3ARTTEB3301D |