Part Details for CR63-9R53-DK by ASJ Holdings Limited
Overview of CR63-9R53-DK by ASJ Holdings Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR63-9R53-DK
CR63-9R53-DK CAD Models
CR63-9R53-DK Part Data Attributes
|
CR63-9R53-DK
ASJ Holdings Limited
Buy Now
Datasheet
|
Compare Parts:
CR63-9R53-DK
ASJ Holdings Limited
Fixed Resistor, Metal Glaze/thick Film, 1W, 9.53ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASJ PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 9.53 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR63-9R53-DK
This table gives cross-reference parts and alternative options found for CR63-9R53-DK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR63-9R53-DK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC2512DK-079R53L | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.53ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR63-9R53-DK vs AC2512DK-079R53L |
BCTS002512-9R53DTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.53ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | CR63-9R53-DK vs BCTS002512-9R53DTE |
CR63-9R53-DE | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.53ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | ASJ Holdings Limited | CR63-9R53-DK vs CR63-9R53-DE |
CR2512-1W-9R53DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.53ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | CR63-9R53-DK vs CR2512-1W-9R53DPT-13 |
CR2512-1W-9R53DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 9.53ohm, 200V, 0.5% +/-Tol, -200,200ppm/Cel, 2512, | VENKEL LTD | CR63-9R53-DK vs CR2512-1W-9R53DT-13 |
AF2512DK-079R53L | Fixed Resistor, 1W, 9.53ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | CR63-9R53-DK vs AF2512DK-079R53L |