Part Details for CR50TR7R50F by Akahane Electronics Ind Corp
Overview of CR50TR7R50F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR50TR7R50F
CR50TR7R50F CAD Models
CR50TR7R50F Part Data Attributes
|
CR50TR7R50F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR50TR7R50F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 1% +/-Tol, -250,250ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR50TR7R50F
This table gives cross-reference parts and alternative options found for CR50TR7R50F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR50TR7R50F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10L7R50FCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR50TR7R50F vs RS10L7R50FCG |
RS10L7R5FCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR50TR7R50F vs RS10L7R5FCG |
RS10L7R5FBL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR50TR7R50F vs RS10L7R5FBL |
RS10L7R5FC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR50TR7R50F vs RS10L7R5FC |
RS10L7R50FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR50TR7R50F vs RS10L7R50FT |
RS10L7R5FTL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR50TR7R50F vs RS10L7R5FTL |
RS10L7R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR50TR7R50F vs RS10L7R5FB |
RS10L7R50FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR50TR7R50F vs RS10L7R50FTG |
RS10L7R5FCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | CR50TR7R50F vs RS10L7R5FCL |
CR-0AFL4---7R5- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | CR50TR7R50F vs CR-0AFL4---7R5- |