Part Details for RS10L7R5FCL by Fenghua (HK) Electronics Ltd
Overview of RS10L7R5FCL by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS10L7R5FCL
RS10L7R5FCL CAD Models
RS10L7R5FCL Part Data Attributes
|
RS10L7R5FCL
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
RS10L7R5FCL
Fenghua (HK) Electronics Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RS10L7R5FCL
This table gives cross-reference parts and alternative options found for RS10L7R5FCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS10L7R5FCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCG2010FT7R50 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RS10L7R5FCL vs RMCG2010FT7R50 |
RS10L7R5FBL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RS10L7R5FCL vs RS10L7R5FBL |
RS10L7R50FC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RS10L7R5FCL vs RS10L7R50FC |
RS10L7R50FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RS10L7R5FCL vs RS10L7R50FT |
RS10L7R5FCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RS10L7R5FCL vs RS10L7R5FCG |
RS10L7R50FCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RS10L7R5FCL vs RS10L7R50FCG |
CR-0AFL4---7R5- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RS10L7R5FCL vs CR-0AFL4---7R5- |
RS10L7R50FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RS10L7R5FCL vs RS10L7R50FTG |
RS10L7R50FBG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RS10L7R5FCL vs RS10L7R50FBG |
TSR2GF7R50V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 7.5ohm, 200V, 1% +/-Tol, -250,250ppm/Cel, 2010, | Tateyama Kagaku Group | RS10L7R5FCL vs TSR2GF7R50V |