Part Details for CR50TR362J by Akahane Electronics Ind Corp
Overview of CR50TR362J by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR50TR362J
CR50TR362J CAD Models
CR50TR362J Part Data Attributes
|
CR50TR362J
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR50TR362J
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for CR50TR362J
This table gives cross-reference parts and alternative options found for CR50TR362J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR50TR362J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF50R-3K6-J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RFE International Inc | CR50TR362J vs RMF50R-3K6-J |
201007J0362BC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR50TR362J vs 201007J0362BC |
201007J0362T5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR50TR362J vs 201007J0362T5 |
RMCG2010JT3K60 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR50TR362J vs RMCG2010JT3K60 |
RK73B2HLTED362J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR50TR362J vs RK73B2HLTED362J |
RK73BW2HRTTED362J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR50TR362J vs RK73BW2HRTTED362J |
RK73BW2HRTBK362J | RES,SMT,THICK FILM,3.6K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | CR50TR362J vs RK73BW2HRTBK362J |
RK73B2HLTP362J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | CR50TR362J vs RK73B2HLTP362J |
RTT20362JE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | CR50TR362J vs RTT20362JE2 |
201007J0362CD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR50TR362J vs 201007J0362CD |