Part Details for RK73B2HLTP362J by KOA Speer Electronics Inc
Overview of RK73B2HLTP362J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B2HLTP362J
RK73B2HLTP362J CAD Models
RK73B2HLTP362J Part Data Attributes
|
RK73B2HLTP362J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2HLTP362J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RK73B2HLTP362J
This table gives cross-reference parts and alternative options found for RK73B2HLTP362J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2HLTP362J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF50R-3K6-J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | RFE International Inc | RK73B2HLTP362J vs RMF50R-3K6-J |
201007J0362BC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2HLTP362J vs 201007J0362BC |
201007J0362T5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2HLTP362J vs 201007J0362T5 |
RMCG2010JT3K60 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73B2HLTP362J vs RMCG2010JT3K60 |
RK73B2HLTED362J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73B2HLTP362J vs RK73B2HLTED362J |
RK73BW2HRTTED362J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2HLTP362J vs RK73BW2HRTTED362J |
RK73BW2HRTBK362J | RES,SMT,THICK FILM,3.6K OHMS,200WV,5% +/-TOL,-200,200PPM TC,2010 CASE | KOA Corporation | RK73B2HLTP362J vs RK73BW2HRTBK362J |
RTT20362JE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | RK73B2HLTP362J vs RTT20362JE2 |
201007J0362CD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2HLTP362J vs 201007J0362CD |
201007J0362B3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3600ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73B2HLTP362J vs 201007J0362B3 |