Part Details for CR50TR16R2F by Akahane Electronics Ind Corp
Overview of CR50TR16R2F by Akahane Electronics Ind Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR50TR16R2F
CR50TR16R2F CAD Models
CR50TR16R2F Part Data Attributes
|
CR50TR16R2F
Akahane Electronics Ind Corp
Buy Now
Datasheet
|
Compare Parts:
CR50TR16R2F
Akahane Electronics Ind Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AKAHANE ELECTRONICS IND CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 16.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR50TR16R2F
This table gives cross-reference parts and alternative options found for CR50TR16R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR50TR16R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F162JT4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CR50TR16R2F vs 201007F162JT4E |
CQ1007F162JT4E | Fixed Resistor, 0.75W, 16.2ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR50TR16R2F vs CQ1007F162JT4E |
RK73HW2HRTTEB16R2F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | CR50TR16R2F vs RK73HW2HRTTEB16R2F |
RC2010F16R2-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | CR50TR16R2F vs RC2010F16R2-07-RG70 |
MC2010-16R2-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | CR50TR16R2F vs MC2010-16R2-FT |
RK73HW2HTTED16R2F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | CR50TR16R2F vs RK73HW2HTTED16R2F |
NRC50F16R2TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | CR50TR16R2F vs NRC50F16R2TRF |
RK73HW2HRTTED16R2F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | CR50TR16R2F vs RK73HW2HRTTED16R2F |
RMCS1/216.21%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR50TR16R2F vs RMCS1/216.21%A |
NRC-AS50F16R2TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | CR50TR16R2F vs NRC-AS50F16R2TRQYF |