Part Details for RK73HW2HRTTEB16R2F by KOA Speer Electronics Inc
Overview of RK73HW2HRTTEB16R2F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73HW2HRTTEB16R2F
RK73HW2HRTTEB16R2F CAD Models
RK73HW2HRTTEB16R2F Part Data Attributes
|
RK73HW2HRTTEB16R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73HW2HRTTEB16R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 16.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73HW2HRTTEB16R2F
This table gives cross-reference parts and alternative options found for RK73HW2HRTTEB16R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73HW2HRTTEB16R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K16R2FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73HW2HRTTEB16R2F vs RS10K16R2FT |
ERJ12SF16R2U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RK73HW2HRTTEB16R2F vs ERJ12SF16R2U |
232276161629L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73HW2HRTTEB16R2F vs 232276161629L |
MC2010L6F16R2SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | RK73HW2HRTTEB16R2F vs MC2010L6F16R2SE |
RMGW50K16R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73HW2HRTTEB16R2F vs RMGW50K16R2FB |
RS10K16R2FCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73HW2HRTTEB16R2F vs RS10K16R2FCL |
NRC-AS50F16R2TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RK73HW2HRTTEB16R2F vs NRC-AS50F16R2TRQYF |
ERJS1DF16R2U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RK73HW2HRTTEB16R2F vs ERJS1DF16R2U |
CR-0AFL4--16R2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73HW2HRTTEB16R2F vs CR-0AFL4--16R2 |
RK73HW2HTTE16R2F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73HW2HRTTEB16R2F vs RK73HW2HTTE16R2F |