Part Details for CR3523R2FB by Hokuriku Electric Industry Co Ltd
Overview of CR3523R2FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR3523R2FB
CR3523R2FB CAD Models
CR3523R2FB Part Data Attributes
|
CR3523R2FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR3523R2FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | SMT, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 23.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR3523R2FB
This table gives cross-reference parts and alternative options found for CR3523R2FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR3523R2FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ14NF23R2U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CR3523R2FB vs ERJ14NF23R2U |
RK73H2EGBK23R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CR3523R2FB vs RK73H2EGBK23R2F |
TSR4GF23R2V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | CR3523R2FB vs TSR4GF23R2V |
RMC1/4K23R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kamaya Inc | CR3523R2FB vs RMC1/4K23R2FB |
ERJP14F23R2U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CR3523R2FB vs ERJP14F23R2U |
CLF121023R21%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CR3523R2FB vs CLF121023R21%100PPM/KKB8 |
RK73H2EXTED23R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | CR3523R2FB vs RK73H2EXTED23R2F |
RC1210FR-0723R2P | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CR3523R2FB vs RC1210FR-0723R2P |
RMF13FT23R2 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 23.2ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | CR3523R2FB vs RMF13FT23R2 |
CR1/423R2FV | Fixed Resistor, 0.25W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | CR3523R2FB vs CR1/423R2FV |