Part Details for TSR4GF23R2V by Tateyama Kagaku Group
Overview of TSR4GF23R2V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR4GF23R2V
TSR4GF23R2V CAD Models
TSR4GF23R2V Part Data Attributes
|
TSR4GF23R2V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR4GF23R2V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 23.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR4GF23R2V
This table gives cross-reference parts and alternative options found for TSR4GF23R2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR4GF23R2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ELTED23R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | TSR4GF23R2V vs RK73H2ELTED23R2F |
MR10X23R2FGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | TSR4GF23R2V vs MR10X23R2FGL |
RMC-2023R2FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | TSR4GF23R2V vs RMC-2023R2FB |
RK73H2ETTDD23R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | TSR4GF23R2V vs RK73H2ETTDD23R2F |
RC1210FR-0723R2L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | TSR4GF23R2V vs RC1210FR-0723R2L |
CRB32TR23R2F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 23.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Akahane Electronics Ind Corp | TSR4GF23R2V vs CRB32TR23R2F |
RMS13FT23R2 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | TSR4GF23R2V vs RMS13FT23R2 |
RK73H2ERTTDB23R2F | RES,SMT,THICK FILM,23.2 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | TSR4GF23R2V vs RK73H2ERTTDB23R2F |
RK73H2ERTTEB23R2F | RES,SMT,THICK FILM,23.2 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | TSR4GF23R2V vs RK73H2ERTTEB23R2F |
RK73H2ERTBK23R2F | RES,SMT,THICK FILM,23.2 OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | TSR4GF23R2V vs RK73H2ERTBK23R2F |