Part Details for CR330 by CRYSTALONICS Inc
Overview of CR330 by CRYSTALONICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for CR330
CR330 CAD Models
CR330 Part Data Attributes
Alternate Parts for CR330
This table gives cross-reference parts and alternative options found for CR330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5310 | 3.3mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | CR330 vs JAN1N5310 |
JANTX1N5310-1 | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-7, HERMETIC SEALED PACKAGE-2 | Defense Logistics Agency | CR330 vs JANTX1N5310-1 |
JANHCA1N5310 | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, HERMETIC SEALED, DIE-2 | Compensated Devices Inc | CR330 vs JANHCA1N5310 |
JAN1N5310 | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-204AA, | Microsemi Corporation | CR330 vs JAN1N5310 |
JANTX1N5310 | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | CR330 vs JANTX1N5310 |
1N5310-1 | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-35 | Microchip Technology Inc | CR330 vs 1N5310-1 |
1N5310 | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-35 | International Semiconductor Inc | CR330 vs 1N5310 |
JANTX1N5310 | 3.3 mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | CR330 vs JANTX1N5310 |
JANHCA1N5310 | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, HERMETIC SEALED, DIE-2 | Microsemi Corporation | CR330 vs JANHCA1N5310 |
JANTXV1N5310-1 | Current Regulator Diode, 3.3mA I(S), 2.35V V(L), Silicon, DO-7, GLASS PACKAGE-2 | Cobham Semiconductor Solutions | CR330 vs JANTXV1N5310-1 |