CR330 vs JANHCA1N5310 feature comparison

CR330 CRYSTALONICS Inc

Buy Now Datasheet

JANHCA1N5310 Compensated Devices Inc

Buy Now
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CRYSTALONICS INC COMPENSATED DEVICES INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Diode Type CURRENT REGULATOR DIODE CURRENT REGULATOR DIODE
Base Number Matches 1 1
Package Description HERMETIC SEALED, DIE-2
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code S-XXUC-N2
Limiting Voltage-Max 2.35 V
Number of Elements 1
Number of Terminals 2
Package Body Material UNSPECIFIED
Package Shape SQUARE
Package Style UNCASED CHIP
Power Dissipation-Max 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/463G
Regulation Current-Nom (Ireg) 3.3 mA
Rep Pk Reverse Voltage-Max 100 V
Surface Mount YES
Technology FIELD EFFECT
Terminal Form NO LEAD
Terminal Position UNSPECIFIED

Compare CR330 with alternatives

Compare JANHCA1N5310 with alternatives