Part Details for CR3253R6FB by Hokuriku Electric Industry Co Ltd
Overview of CR3253R6FB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR3253R6FB
CR3253R6FB CAD Models
CR3253R6FB Part Data Attributes
|
CR3253R6FB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR3253R6FB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 53.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR3253R6FB
This table gives cross-reference parts and alternative options found for CR3253R6FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR3253R6FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS12F53R6CT | Fixed Resistor, 0.25W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | CR3253R6FB vs CAS12F53R6CT |
MR12X53R6FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR3253R6FB vs MR12X53R6FTL |
MC1206P-53R6-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR3253R6FB vs MC1206P-53R6-FB101Q |
TSR8GF53R6V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | CR3253R6FB vs TSR8GF53R6V |
FCF06FV-53R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR3253R6FB vs FCF06FV-53R6 |
RMSW32K53R6FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR3253R6FB vs RMSW32K53R6FB |
MC1206-53R6-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR3253R6FB vs MC1206-53R6-FT101 |
FCF06FW-53R6-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CR3253R6FB vs FCF06FW-53R6-W |
MC1206P-53R6-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | CR3253R6FB vs MC1206P-53R6-FB101W |
MC1206P-53R6-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR3253R6FB vs MC1206P-53R6-FT101Q |