Part Details for CAS12F53R6CT by Cal-Chip Electronics
Overview of CAS12F53R6CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAS12F53R6CT
CAS12F53R6CT CAD Models
CAS12F53R6CT Part Data Attributes
|
CAS12F53R6CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAS12F53R6CT
Cal-Chip Electronics
Fixed Resistor, 0.25W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 53.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CAS12F53R6CT
This table gives cross-reference parts and alternative options found for CAS12F53R6CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS12F53R6CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-1053R6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CAS12F53R6CT vs RC1206FR-1053R6L |
RS06K53R6FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CAS12F53R6CT vs RS06K53R6FCL |
RK73H2BLTED53R6F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | CAS12F53R6CT vs RK73H2BLTED53R6F |
RC1206FR-0753R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CAS12F53R6CT vs RC1206FR-0753R6 |
232272475369 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CAS12F53R6CT vs 232272475369 |
WR12X53R6FGR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CAS12F53R6CT vs WR12X53R6FGR |
9C12063A53R6FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | CAS12F53R6CT vs 9C12063A53R6FKPF3 |
RC1206FR-1353R6P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CAS12F53R6CT vs RC1206FR-1353R6P |
AC1206FR-1353R6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CAS12F53R6CT vs AC1206FR-1353R6L |
FCF06FP53R6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 53.6ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | CAS12F53R6CT vs FCF06FP53R6 |