Part Details for CR321742DB by Hokuriku Electric Industry Co Ltd
Overview of CR321742DB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CR321742DB
CR321742DB CAD Models
CR321742DB Part Data Attributes
|
CR321742DB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR321742DB
Hokuriku Electric Industry Co Ltd
RESISTOR, 0.125W, 0.5%, 100ppm, 17400ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR321742DB
This table gives cross-reference parts and alternative options found for CR321742DB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR321742DB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS3216D1742AS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CR321742DB vs RCS3216D1742AS |
AC1206DR-0717K4L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CR321742DB vs AC1206DR-0717K4L |
RMC1/8K1742DTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | CR321742DB vs RMC1/8K1742DTP |
SF12H1742DGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | CR321742DB vs SF12H1742DGL |
MC1206P-1742-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | CR321742DB vs MC1206P-1742-DB101Q |
RS06K1742DTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR321742DB vs RS06K1742DTL |
RS06K1742DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR321742DB vs RS06K1742DTG |
CR32-1742-DY | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ASJ Holdings Limited | CR321742DB vs CR32-1742-DY |
ESR18EZPD1742 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 17400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | ROHM Semiconductor | CR321742DB vs ESR18EZPD1742 |
RK73H2BLTDB1742D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 17400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | CR321742DB vs RK73H2BLTDB1742D |